Amphenol Limited, 62GB 4 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-4828
- Mfr. Part No.:
- 62GB-57A08-04PW
- Brand:
- Amphenol Limited
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$95.56
(exc. GST)
$105.12
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $95.56 |
10 - 49 | $90.31 |
50 + | $81.28 |
- RS Stock No.:
- 200-4828
- Mfr. Part No.:
- 62GB-57A08-04PW
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Durable and field-proven design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 700 V |
Military Standard | MIL-DTL-26482 |
Body Orientation | Straight |
Series | 62GB |
Related links
- Amphenol Limited, 62GB 4 Way MIL Spec Circular Connector Plug,...
- Amphenol Limited, 62GB 3 Way MIL Spec Circular Connector Plug,...
- Amphenol Limited, 62GB 2 Way MIL Spec Circular Connector Plug,...
- Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 2 Way MIL Spec Circular Connector...
- Amphenol Limited, 62GB 3 Way MIL Spec Circular Connector...
- Amphenol Limited, 62GB 4 Way Box Mount MIL Spec Circular Connector...
- Amphenol, 62GB 4 Way MIL Spec Circular Connector Plug, Socket...