- RS Stock No.:
- 200-4796
- Mfr. Part No.:
- 62GB-56TG14-12PN
- Brand:
- Amphenol Limited
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$177.35
(exc. GST)
$195.09
(inc. GST)
Units | Per unit |
1 - 9 | $177.35 |
10 - 49 | $167.59 |
50 + | $150.83 |
- RS Stock No.:
- 200-4796
- Mfr. Part No.:
- 62GB-56TG14-12PN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware create an exceptionally strong connector
Durable and field-proven design
Durable and field-proven design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5 & 22A |
Voltage Rating | 700 V |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Body Orientation | Straight |
Series | 62GB |
Related links
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Pin Contacts Bayonet Coupling,
- Amphenol Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Limited Pin Contacts, MIL-DTL-26482