Amphenol Industrial, MS-A 3 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- RS Stock No.:
- 200-4771
- Mfr. Part No.:
- MS3106A22-9SW
- Brand:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$139.72
(exc. GST)
$153.69
(inc. GST)
Units | Per unit |
1 - 9 | $139.72 |
10 - 49 | $132.05 |
50 + | $118.85 |
- RS Stock No.:
- 200-4771
- Mfr. Part No.:
- MS3106A22-9SW
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol MS-A Cylindrical connector, 22 shell size and class A. It is a socket contact type. It include communication equipment, computer and shipboard installation where mechanical forces and physical parameter are not subject to extreme or rapid environmental changes.
Operating voltage to 500V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is non-environmental
Medium to heavy weight cylindrical
Durable, field-proven design
It is non-environmental
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 1.75 kV |
Shell Size | 22 |
Mounting Type | Cable |
Military Standard | MIL-DTL-5015 |
Mating Type | Quick Coupling Threaded |
Body Orientation | Straight |
Series | MS-A |
Related links
- Amphenol Limited Pin Contacts Quick Coupling
- Hirschmann Socket Contacts Screw Coupling,
- Amphenol Industrial Socket Contacts Quick Coupling
- Souriau Socket Contacts Bayonet Coupling,
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Pin Contacts Quick Coupling Threaded, MIL-DTL-5015
- Souriau Socket Contacts Bayonet Coupling, MIL-DTL-26482
- Amphenol Pin Contacts Quick Coupling