Amphenol Industrial, MS-A 5 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling
- RS Stock No.:
- 200-4756
- Mfr. Part No.:
- MS3106A18-11PX
- Brand:
- Amphenol Industrial
99 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.80
(exc. GST)
$64.68
(inc. GST)
Units | Per unit |
1 - 9 | $58.80 |
10 - 49 | $57.22 |
50 + | $51.50 |
- RS Stock No.:
- 200-4756
- Mfr. Part No.:
- MS3106A18-11PX
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol MS-A Cylindrical connector, 18 shell size and class A. It is a pin contact type. It include communication equipment, computer and shipboard installation where mechanical forces and physical parameter are not subject to extreme or rapid environmental changes.
Operating voltage to 500V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is non-environmental
Medium to heavy weight cylindrical
Durable, field-proven design
It is non-environmental
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 700 V |
Shell Size | 18 |
Mounting Type | Cable |
Military Standard | MIL-DTL-5015 |
Mating Type | Quick Coupling Threaded |
Body Orientation | Straight |
Series | MS-A |