Amphenol Industrial, MS-E 2 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 24, Quick Coupling
- RS Stock No.:
- 200-4752
- Mfr. Part No.:
- MS3102E24-9S
- Brand:
- Amphenol Industrial
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$80.67
(exc. GST)
$88.74
(inc. GST)
Units | Per unit |
1 - 9 | $80.67 |
10 - 49 | $78.67 |
50 + | $76.71 |
- RS Stock No.:
- 200-4752
- Mfr. Part No.:
- MS3102E24-9S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol MS-E Cylindrical connector, 24 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Male |
Contact Gender | Female |
Current Rating | 80A |
Voltage Rating | 700 V |
Shell Size | 24 |
Military Standard | MIL-DTL-5015 |
Mating Type | Quick Coupling Threaded |
Body Orientation | Straight |
Series | MS-E |