Recently searched

    Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482

    Bulk discount available

    Subtotal (1 unit)**

    $149.46

    (exc. GST)

    $164.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 9$149.46
    10 - 49$141.25
    50 +$127.13

    **price indicative

    RS Stock No.:
    200-4504
    Mfr. Part No.:
    62GB-56T10-02SC
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    2

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    22A

    Voltage Rating

    1.2 kV

    Mounting Type

    Cable

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    62GB

    Related links