Amphenol Limited, 04 8 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4295
- Mfr. Part No.:
- 62GB-16F12-08SN-760
- Brand:
- Amphenol Limited
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$150.58
(exc. GST)
$165.64
(inc. GST)
Units | Per unit |
1 - 9 | $150.58 |
10 - 49 | $142.32 |
50 + | $128.09 |
- RS Stock No.:
- 200-4295
- Mfr. Part No.:
- 62GB-16F12-08SN-760
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series miniature bayonet lock plug connector, 08 contacts, shell size 12, 760 deviation. It is a solder connector and contact type is S and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 850 V |
Shell Size | 12 |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 04 |
Related links
- Souriau Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts Bayonet, MIL-DTL-26482
- Souriau Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet,