- RS Stock No.:
- 190-2525
- Mfr. Part No.:
- 97-3106A-10SL-4S
- Brand:
- Amphenol
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$36.695
(exc. GST)
$40.365
(inc. GST)
Units | Per unit | Per Bag* |
50 - 200 | $36.695 | $1,834.75 |
250 + | $33.026 | $1,651.30 |
*price indicative |
- RS Stock No.:
- 190-2525
- Mfr. Part No.:
- 97-3106A-10SL-4S
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Amphenol 97 Series Plug Connector Shell MS3106
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Male |
Shell Size | 10SL |
Series | 97 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Industrial Socket Contacts
- Amphenol Industrial Pin Contacts Screw
- Amphenol Industrial Pin Contacts
- Amphenol Industrial 12S Straight Cable Clamp Wires Protected by Tubing
- Connector 10SL-4SPHM11F7
- Amphenol IndustrialShell Size 10SL
- Knipex 97 33
- Amphenol 12S Straight Cable Clamp Wires Protected by Tubing