Amphenol Socapex, 451 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet Coupling
- RS Stock No.:
- 178-7887
- Mfr. Part No.:
- 45106A1419PPG50
- Brand:
- Amphenol Socapex
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$141.00
(exc. GST)
$155.10
(inc. GST)
Units | Per unit |
1 - 9 | $141.00 |
10 - 24 | $137.98 |
25 + | $132.08 |
- RS Stock No.:
- 178-7887
- Mfr. Part No.:
- 45106A1419PPG50
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
451 series - Male plugs with sealed PG connector
Straight plugs with male contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
A series of bayonet locking connectors designed for all industrial environments:
• transport
• measurement
• machine tools
• instrumentation
• transport
• measurement
• machine tools
• instrumentation
Standards
NFC UTE 93422 (HE301) / NF L 54125 (451) Mil-C-26482
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 14 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 451 |
Maximum Operating Temperature | +125°C |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |