Souriau, 851 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,
- RS Stock No.:
- 159-7892
- Mfr. Part No.:
- 85102E1419P5016
- Brand:
- Souriau Sunbank by Eaton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$135.27
(exc. GST)
$148.80
(inc. GST)
Units | Per unit |
1 - 9 | $135.27 |
10 - 24 | $134.35 |
25 + | $131.11 |
- RS Stock No.:
- 159-7892
- Mfr. Part No.:
- 85102E1419P5016
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Male sockets for soldering onto PCBs
Bulkhead sockets with straight pins for soldering onto PCBs or flexible circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 14 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Related links
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Souriau Pin Contacts Bayonet Coupling, MIL-DTL-26482
- Souriau Socket Contacts Bayonet Coupling, MIL-DTL-26482
- Souriau Socket Contacts Bayonet Coupling,
- Souriau, 851 19 Way Jam Nut MIL Spec Circular Connector