SPDT-NO/NC Rotary Microswitch, 5 A @ 250 V ac

  • RS Stock No. 682-2023
  • Mfr. Part No. D2MC-5FL
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Omron D2MC Low-torque Basic Switch

Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.

Specifications
Attribute Value
Actuator Type Rotary
Terminal Type Tab
Contact Current Rating 5 A @ 250 V ac
Contact Configuration SPDT-NO/NC
IP Rating IP40
Minimum Operating Temperature -25°C
Maximum Operating Temperature +80°C
Contact Material Silver Alloy
Mechanical Life 10000000Operations
Operating Temperature Range -25 → +80°C
35 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 11.28
(exc. GST)
$ 12.41
(inc. GST)
units
Per unit
1 - 49
$11.28
50 - 149
$10.72
150 - 249
$10.15
250 - 499
$9.59
500 +
$9.11
Related Products
IP 67 sealed microswitch with double break circuits, ...
Description:
IP 67 sealed microswitch with double break circuits, the N/O and N/C circuits must be used with the same polarityConnection by 4 flexible wires Ø 2.8 x 0.75 mm2 length 0.5 m.Accessories supplied separately.Polyester housing, silver contacts, nitrile membrane, stainless ...
The Saia-Burgess is a single pole double throw ...
Description:
The Saia-Burgess is a single pole double throw (SPDT) microswitch It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has ...
The Marquardt 1115 Series and 1117 Series are ...
Description:
The Marquardt 1115 Series and 1117 Series are single pole snap action switches with high switching capabilities of up to 16A Actuators on both the 1115 Series and 1117 Series snap action switches are able to operate in most directions ...