- RS Stock No.:
- 173-8266
- Mfr. Part No.:
- ABS161140
- Brand:
- Panasonic
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$11.549
(exc. GST)
$12.704
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $11.549 | $577.45 |
100 - 150 | $11.295 | $564.75 |
200 + | $11.052 | $552.60 |
*price indicative |
- RS Stock No.:
- 173-8266
- Mfr. Part No.:
- ABS161140
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Specifications
Attribute | Value |
---|---|
Actuator Type | Short Hinge Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 2 A @ 30 V dc |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 0.39 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 5 x 10^6Operations |
Release Force | 0.034N |
Operating Temperature Range | -40 → +85°C |
Related links
- Omron Short Hinge Lever Micro Switch Tab Terminal SPDT, IP40
- Panasonic Short Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly...
- Omron Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Short Hinge Lever Micro Switch 16 A @ 250 V ac IP40
- Panasonic Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP50
- Omron Short Hinge Lever Micro Switch 5 A @ 250 V ac IP67