- RS Stock No.:
- 517-624
- Mfr. Part No.:
- DB2C-B1SC
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 517-624
- Mfr. Part No.:
- DB2C-B1SC
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
Product Details
Standard V4 Microswitches (DB2 10A)
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 10.1 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
Operating Force | 0.93 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold; Silver Alloy |
Mechanical Life | 15000000Operations |
Operating Temperature Range | -40 → +120°C |