- RS Stock No.:
- 517-523
- Mfr. Part No.:
- GPTCNC01
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 517-523
- Mfr. Part No.:
- GPTCNC01
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cherry GP Series (15A)
Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Screw |
Contact Current Rating | 15 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
Operating Force | 3.42 N |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Mechanical Life | 1000000Operations |
Release Force | 1.11N |
Operating Temperature Range | -20 → +85°C |