- RS Stock No.:
- 888-2954
- Mfr. Part No.:
- AM7023
- Brand:
- Dino-Lite
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$862.35
(exc. GST)
$948.59
(inc. GST)
Units | Per unit |
1 + | $862.35 |
- RS Stock No.:
- 888-2954
- Mfr. Part No.:
- AM7023
- Brand:
- Dino-Lite
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dino-Lite AM7023 Dino-Eye
The AM7023 from Dino-Lite is a digital eyepiece fitted with a 5 megapixel sensor.
The 23-mm inner eyepiece slots into traditional microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.
The 23-mm inner eyepiece slots into traditional microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.
Resolution: 2592 ´ 1944 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.4 and up
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Housing material: Metal body
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10, MacOS 10.4 and up
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Housing material: Metal body
Supplied with
Camera, Carry Pouch, Software CD, Standard Calibration Target
Specifications
Attribute | Value |
---|---|
Accessory Type | Eyepiece |
For Use With | Microscope |
Related links
- RS PRO Microscope Arm & Base, For Wifi Microscope
- Dino-Lite Backlight Pad AM4113ZT Handheld Digital Microscope
- Kern C Mount Adapter ODC 83 KERN Microscope
- RS PRO Microscope Desktop Stand, For Wifi Microscope
- Kern KERN Eyepiece ODC 88 KERN Microscope
- Kern C Mount Adapter OBF 122 KERN Microscope, OBF 123 KERN Microscope
- Kern C Mount Adapter OZM 543 KERN Microscope OZO 543 KERN
- Kern Microscope Accessories