- RS Stock No.:
- 819-9502
- Mfr. Part No.:
- CVG18S-B/C
- Brand:
- Shure
Discontinued product
- RS Stock No.:
- 819-9502
- Mfr. Part No.:
- CVG18S-B/C
- Brand:
- Shure
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pre-Amp Gooseneck Microphone
Gooseneck condenser microphone used in general installed sound reinforcement applications. They are suitable for podiums and desktops.
Dual section gooseneck for ease of positioning
Works in co-ordination with the desktop base (819-9505)
Works in co-ordination with the desktop base (819-9505)
Gooseneck Microphone Desktop Base:
Black finish
Back or bottom base access for a 12 ft XLR cable
Mounting holes for safe and secure installation
Centraverse Gooseneck microphone compatible
Back or bottom base access for a 12 ft XLR cable
Mounting holes for safe and secure installation
Centraverse Gooseneck microphone compatible
Specifications
Attribute | Value |
---|---|
Directionality/Polar Pattern | Cardioid |
Maximum Sound Pressure Level | 120dB |
Frequency Response | 70 → 16000 Hz |
Impedance | 180Ω |
Sensitivity | -33dBV/Pa |
Weight | 191g |
Maximum Frequency Response | 16000 Hz |
Minimum Frequency Response | 70 Hz |