- RS Stock No.:
- 238-7398
- Mfr. Part No.:
- 468-170
- Brand:
- Mitutoyo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,675.54
(exc. GST)
$4,043.09
(inc. GST)
Units | Per unit |
1 + | $3,675.54 |
- RS Stock No.:
- 238-7398
- Mfr. Part No.:
- 468-170
- Brand:
- Mitutoyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Mitutoyo digimatic holtest digital internal micrometer features self-centering anvils evenly spaced at 120° with contact points coated in titanium nitride (TiN) to provide accurate, sensitive measurements that are highly durable. Precision-machined gears ensure reliable, repeatable measurements that are shown on a large, easy-to-read LCD display in an impact and water resistant housing. The holtests ratchet stop mechanism provides a constant measuring force on the hardened-steel spindle to ensure accurate, even measurements. SPC output function allows for quick and easy data management in real time. Functions include origin set, zero setting, data hold, data output, function lock, 2 presets and inch/mm conversion.
Individual micrometer
Titanium-coated measuring pins give you excellent durability and impact resistance
They also have excellent resistance against water and dust, allowing you to use this product in machining situations that include splashing coolant fluid.
Large LCD display with character height of 7,5 mm enables you to read measurements easily
Without setting rings or extensions
Titanium-coated measuring pins give you excellent durability and impact resistance
They also have excellent resistance against water and dust, allowing you to use this product in machining situations that include splashing coolant fluid.
Large LCD display with character height of 7,5 mm enables you to read measurements easily
Without setting rings or extensions
Specifications
Attribute | Value |
---|---|
Accuracy | ±0.003 mm |
Resolution | 0.01 mm |
Imperial or Metric | Metric |
Micrometer Type | Internal |
SPC Data Output | Yes |