Infineon XMC4700F144K2048AAXQMA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 144MHz, 2.048 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 917-3416
- Mfr. Part No.:
- XMC4700F144K2048AAXQMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 917-3416
- Mfr. Part No.:
- XMC4700F144K2048AAXQMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
XMC4700 Family 32-Bit Microcontroller ARM Cortex-M4
Infineon Technologies offer the ARM® Cortex® M4 XMC4700 series that is part of the XMC4000 microcontroller family. The Industrial MCU has many peripherals integrated such as six channel CANs, Timers, ADCs and DACs. It has a large 2 MB Flash on-chip memory and 352 kB of RAM. Applications include Industrial control/ connectivity, transportation, power conversion alongside sense and control.
Infineon Technologies also present the XMC4700 Relax Kit 917-0735, XMC4700 Relax Lite 917-0739 and the XMC4700 Relax kit for 5 V Shields (Arduino) 917-0748. The Relax kits let you evaluate the XMC4700 microcontroller family. They work with the IDE DAVE™ software development tool and the DAVE Apps.
DAVE™ Software support - www.infineon.com/DAVE
Infineon Technologies also present the XMC4700 Relax Kit 917-0735, XMC4700 Relax Lite 917-0739 and the XMC4700 Relax kit for 5 V Shields (Arduino) 917-0748. The Relax kits let you evaluate the XMC4700 microcontroller family. They work with the IDE DAVE™ software development tool and the DAVE Apps.
DAVE™ Software support - www.infineon.com/DAVE
XMC4700 Family Packages: LQFP100, LQFP144 and LFBGA196
ARM® Cortex®-M4 at 144 MHz
6 x CAN nodes
Industrial and external media connectivity
Safety package supporting SIL-2/3
Ambient Temperature: -40°C to125°C
IEC 60730 class B compliant LIB
ARM® Cortex®-M4 at 144 MHz
6 x CAN nodes
Industrial and external media connectivity
Safety package supporting SIL-2/3
Ambient Temperature: -40°C to125°C
IEC 60730 class B compliant LIB
Specifications
Attribute | Value |
---|---|
Family Name | XMC4000 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 2.048 MB |
Maximum Frequency | 144MHz |
RAM Size | 352 kB |
USB Channels | 1 |
Typical Operating Supply Voltage | 1.3 V, 3.3 V |
Width | 20mm |
Height | 1.5mm |
ADCs | 4 (8 x 12 bit) |
Length | 20mm |
Maximum Operating Temperature | +125 °C |
Maximum Number of Ethernet Channels | 1 |
Number of ADC Units | 4 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Dimensions | 20 x 20 x 1.5mm |