Infineon XMC1301T038F0032ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1000, 66.4MHz, 32 kB Flash, 38-Pin TSSOP
- RS Stock No.:
- 914-0084
- Mfr. Part No.:
- XMC1301T038F0032ABXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 914-0084
- Mfr. Part No.:
- XMC1301T038F0032ABXUMA1
- Brand:
- Infineon
Legislation and Compliance
Product Details
XMC1300 Family 32-Bit Microcontroller ARM Cortex-M0
The Infineon Technologies XMC1300 microcontrollers are from the XMC1000 family and are the control series. They are based on the ARM Cortex M0 32-bit processor and meet the real-time control needs of motor control. The MCU XMC1301T038F0032AB and XMC1302T038X0064AA have 16 KB of Ram and32 KB or 64 KB of Flash memory. They have several features like analogue and control peripherals including window watchdog timer (WDT), real-time clock (RTC) and A/D converters.
The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
XMC1301T038F0032AB, XMC1302T038X0064AA (TSSOP38)
CPU Core: 32-bit ARM Cortex-M0
-40°C to 85°C
Applications
Motor Control
Digital power conversion
LED Lighting
CPU Core: 32-bit ARM Cortex-M0
-40°C to 85°C
Applications
Motor Control
Digital power conversion
LED Lighting
Note
The suffix AB s a firmware upgrade to the AA version
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Specifications
Attribute | Value |
---|---|
Family Name | XMC1000 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 38 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 66.4MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Length | 9.7mm |
Height | 0.9mm |
Width | 4.4mm |
Data Rate | 400kbps |
Maximum Operating Temperature | +85 °C |
ADCs | 16 x 12 bit |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 9.7 x 4.4 x 0.9mm |