- RS Stock No.:
- 857-7157
- Mfr. Part No.:
- XC8662FRIBEFXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 857-7157
- Mfr. Part No.:
- XC8662FRIBEFXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
8051 Family Microcontrollers, Infineon
This High-performance Microcontroller in Infineons XC800 Core family is compatible with standard 8051 processor and comes with two clocks per machine cycle architecture , for memory access without wait state.
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.
Specifications
Attribute | Value |
---|---|
Family Name | XC800 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 38 |
Device Core | XC800 |
Data Bus Width | 8bit |
Program Memory Size | 4 kB |
Maximum Frequency | 26.67MHz |
RAM Size | 256 B, 512 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3.3 → 5 V |
Number of USART Channels | 0 |
Number of I2C Channels | 0 |
Number of UART Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 |
Dimensions | 9.7 x 4.4 x 0.9mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Height | 0.9mm |
ADCs | 8 x 10 bit |
Length | 9.7mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Maximum Number of Ethernet Channels | 0 |