- RS Stock No.:
- 840-6636
- Mfr. Part No.:
- MKV10Z32VFM7
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 840-6636
- Mfr. Part No.:
- MKV10Z32VFM7
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Kinetis V Series Microcontrollers
Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75 MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless Permanent Magnet Synchronous Motor (PMSM) control. All Freescale Microcontrollers are supported by a suite of resources from Freescale and third-parties, including reference designs, software libraries and motor configuration tools.
Note
NXP is a trademark of NXP B.V.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Family Name | Kinetis V |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 75MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Dimensions | 4 x 4 x 0.95mm |
Width | 4mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
ADCs | 2 (16 x 16 bit) |
Length | 4mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 2 |
Pulse Width Modulation | 1 (10 Channel) |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | ARM v6 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |