Renesas Electronics R5F6416LADFE#UA, 16 bit, 32 bit R32C/100 Microcontroller, M16C, 64MHz, 768 + 8 kB Flash, 176-Pin
- RS Stock No.:
- 829-1068
- Mfr. Part No.:
- R5F6416LADFE#UA
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 829-1068
- Mfr. Part No.:
- R5F6416LADFE#UA
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
R32C/100X Microcontrollers, Renesas
The R32C/100X microcontrollers support key features of the M16C family with significant time reduction in flash memory programming at a 3X write and a New Single Wire Debugger (NSD) interface that connects with a single PIN. Applications include car audio, audio, television, printers, cameras, home appliances, office/industrial and communications/portable devices.
16-bit multifunction timers
10-bit A/D converter
PLL synthesizer
Watchdog timer
Oscillation stop detector
DMACs
Asynchronous/synchronous serial interface
X-Y converter
CRC calculator
10-bit A/D converter
PLL synthesizer
Watchdog timer
Oscillation stop detector
DMACs
Asynchronous/synchronous serial interface
X-Y converter
CRC calculator
M16C Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | M16C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | R32C/100 |
Data Bus Width | 16 bit, 32 bit |
Program Memory Size | 768 + 8 kB |
Maximum Frequency | 64MHz |
RAM Size | 96 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of UART Channels | 11 |
Number of USART Channels | 0 |
Number of I2C Channels | 8 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3 to 5.5 V |
Number of PCI Channels | 0 |
Width | 24.1mm |
Number of Ethernet Channels | 0 |
ADCs | 1 (34 x 10 bit) |
Height | 1.55mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | CISC |
Length | 24.1mm |
Dimensions | 24.1 x 24.1 x 1.55mm |
Pulse Width Modulation | 1 (5 x 16 bit) |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |