- RS Stock No.:
- 824-6453
- Mfr. Part No.:
- PIC12F615-E/MS
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.93
(exc. GST)
$2.12
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $1.93 | $19.30 |
30 + | $1.884 | $18.84 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 824-6453
- Mfr. Part No.:
- PIC12F615-E/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC12F609/615/617 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F609/615/617 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.
The PIC12F609/615/617 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz
5 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only
One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 4 MHz or 8 MHz
5 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F615/F617 only
One 8-bit Timer – PIC12F615/F617 Two 8-Bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
Specifications
Attribute | Value |
---|---|
Family Name | PIC12F |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 1024 words |
Maximum Frequency | 20MHz |
RAM Size | 64 B |
USB Channels | 0 |
Number of PWM Units | 1 x 8/10 bit |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
ADCs | 4 x 10 bit |
Height | 0.95mm |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 x 8/10 bit |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Width | 3mm |
Dimensions | 3 x 3 x 0.95mm |
Related links
- Microchip PIC12F615-E/MS, 8bit PIC Microcontroller, PIC12F, 20MHz,...
- Microchip PIC12F1501-I/MS, 8bit PIC Microcontroller, PIC12F,...
- Microchip PIC12F615-E/SN, 8bit PIC Microcontroller, PIC12F, 20MHz,...
- Microchip PIC12F615-H/MS, 8bit PIC Microcontroller, PIC12F, 20MHz,...
- Microchip PIC12F629-E/SN, 8bit PIC Microcontroller, PIC12F, 20MHz,...
- Microchip PIC12F675-E/SN, 8bit PIC Microcontroller, PIC12F, 20MHz,...
- Microchip PIC12LF1501-E/MC, 8bit PIC Microcontroller, PIC12F,...
- Microchip PIC12F609-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz,...