Microchip PIC18F66J94-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 823-3891
- Mfr. Part No.:
- PIC18F66J94-I/PT
- Brand:
- Microchip
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$7.555
(exc. GST)
$8.311
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 38 | $7.555 | $15.11 |
40 - 78 | $7.38 | $14.76 |
80 + | $7.27 | $14.54 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-3891
- Mfr. Part No.:
- PIC18F66J94-I/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC18F6xJ94/6xJ99/8xJ94/8xJ99/9xJ94/9xJ99 8-Bit Flash Microcontrollers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 7 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 4 |
Number of CAN Channels | 0 |
Number of USART Channels | 4 |
Number of ADC Units | 1 |
Dimensions | 10 x 10 x 1.05mm |
Width | 10mm |
Number of LIN Channels | 0 |
ADCs | 16 x 12 bit |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Height | 1.05mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 7 (CCP) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Related links
- Microchip PIC18F66J94-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F66K80-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F66K90-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F46K40-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F46K42-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18LF46K22-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F46K22T-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F46K80-I/PT, 8bit PIC Microcontroller, PIC18F,...