STMicroelectronics STM32F215RET6, 32bit ARM Cortex M3 Microcontroller, STM32F, 120MHz, 512 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 810-7601
- Mfr. Part No.:
- STM32F215RET6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 810-7601
- Mfr. Part No.:
- STM32F215RET6
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.
Real time memory accelerator (ART Accelerator™)
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
120MHz Cortex™-M3 CPU
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Specifications
Attribute | Value |
---|---|
Family Name | STM32F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 120MHz |
RAM Size | 128 + 4 kB |
USB Channels | 1 x OTG |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of USART Channels | 4 |
Number of CAN Channels | 2 |
Number of UART Channels | 2 |
Number of I2C Channels | 3 |
Number of ADC Units | 3 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (6 x 16 bit) |
Dimensions | 10.2 x 10.2 x 1.45mm |
Width | 10.2mm |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Height | 1.45mm |
Number of LIN Channels | 0 |
ADCs | 3 (16 x 12 bit) |
Length | 10.2mm |
Maximum Operating Temperature | +85 °C |