STMicroelectronics STM32F373C8T6TR, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 64 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 792-5987
- Mfr. Part No.:
- STM32F373C8T6TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 792-5987
- Mfr. Part No.:
- STM32F373C8T6TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
STM32F373/383 Series Microcontrollers, STMicroelectronics
The STMicroelectronics ARM® Cortex™ STM32 F373/383 range of mixed signal microcontrollers are for use in embedded applications. The STM32 F3 series 32-bit Flash MCU offers digital signal processing (DSP) and floating point unit (FPU) with high performance and industry standard core architecture.
Combining a 32-bit ARM® Cortex™ M4 core that functions on the 72MHz frequency range which have many integrated peripherals including RTC, temperature sensor and capacitive touch sensing. STM32F373/383 16 bit sigma delta ADC for high precision sensing in smart metering and biometric sensor application. Also with the CCM architecture for RAM, the user can carry out time critical routines.
Combining a 32-bit ARM® Cortex™ M4 core that functions on the 72MHz frequency range which have many integrated peripherals including RTC, temperature sensor and capacitive touch sensing. STM32F373/383 16 bit sigma delta ADC for high precision sensing in smart metering and biometric sensor application. Also with the CCM architecture for RAM, the user can carry out time critical routines.
STM32 F373/383 Features:
Floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM)
Flash memory: up to 256 Kbyte
SRAM: Up to 32 Kbyte
Communication interfaces: I2Cs, SPIs, I2Ss, USARTs and CAN
Core: ARM® 32-bit Cortex™ M4 CPU (72MHz max)
Fast/ultra-fast comparators
Op amp with programmable gain (PGA)
12-bit DACs, 12-bit ADCs with 5 MSPS
Motor control timers (144MHz)
CCM (Core Coupled Memory)
2.0 to 3.6 V operations
Temperature range -40 to +85 °C
Floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM)
Flash memory: up to 256 Kbyte
SRAM: Up to 32 Kbyte
Communication interfaces: I2Cs, SPIs, I2Ss, USARTs and CAN
Core: ARM® 32-bit Cortex™ M4 CPU (72MHz max)
Fast/ultra-fast comparators
Op amp with programmable gain (PGA)
12-bit DACs, 12-bit ADCs with 5 MSPS
Motor control timers (144MHz)
CCM (Core Coupled Memory)
2.0 to 3.6 V operations
Temperature range -40 to +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns
Specifications
Attribute | Value |
---|---|
Family Name | STM32F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 72MHz |
RAM Size | 16 kB |
USB Channels | 1 |
Number of PWM Units | 11 |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 0 |
Number of CAN Channels | 1 |
Number of USART Channels | 3 |
Number of ADC Units | 4 |
Instruction Set Architecture | DSP |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Length | 7.2mm |
ADCs | 11-ch x 16-bit, 16-ch x 12-bit, 21-ch x 16-bit |
Number of Ethernet Channels | 0 |
Height | 1.45mm |
Number of LIN Channels | 1 |
Width | 7.2mm |
Program Memory Type | Flash |
Pulse Width Modulation | 2(2 x 16 bit), 2(4 x 32 bit), 3(4 x 16 bit), 4(1 x 16 bit) |
Dimensions | 7.2 x 7.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |