- RS Stock No.:
- 771-6816
- Mfr. Part No.:
- MKL05Z32VFM4
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 771-6816
- Mfr. Part No.:
- MKL05Z32VFM4
- Brand:
- NXP
Legislation and Compliance
Product Details
Kinetis L Series Microcontrollers
Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Family Name | Kinetis L |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 48MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Maximum Operating Temperature | +105 °C |
Length | 5mm |
ADCs | 1(14 x 12 bit) |
Height | 1mm |
Number of LIN Channels | 0 |
Width | 5mm |
Dimensions | 5 x 5 x 1mm |
Pulse Width Modulation | 1 (6 x 16 bit), 1(2 x 16 bit) |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |