NXP LPC1227FBD48/301,1, 32bit ARM Cortex M0 Microcontroller, LPC122, 45MHz, 128 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 741-3955
- Mfr. Part No.:
- LPC1227FBD48/301,1
- Brand:
- NXP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
NXP LPC11U37FBD48/401, 32bit ARM Cortex M0 Microcontroller, LPC11U, 50MHz, 128 kB Flash, 48-Pin LQFP
- RS Stock No.
- 103-8106
Price (ex. GST) Each (In a Tray of 250)
$5.196
(exc. GST)
$5.716
(inc. GST)
- RS Stock No.:
- 741-3955
- Mfr. Part No.:
- LPC1227FBD48/301,1
- Brand:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
ARM Cortex Microcontrollers, NXP
Specifications
Attribute | Value |
---|---|
Family Name | LPC122 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 45MHz |
RAM Size | 8 kB |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Length | 7.1mm |
ADCs | 8 x 10 bit |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Width | 7.1mm |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 7.1 x 7.1 x 1.45mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
Program Memory Type | Flash |