Microchip PIC12F683-I/MF, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin DFN-S
- RS Stock No.:
- 666-8558
- Mfr. Part No.:
- PIC12F683-I/MF
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 666-8558
- Mfr. Part No.:
- PIC12F683-I/MF
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC12F683 8-Bit Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further enhancements are added.
The PIC12F683 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory consisting of 128 bytes RAM and 256 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.
The PIC12F683 family of microcontrollers is based upon Microchips mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory consisting of 128 bytes RAM and 256 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 8 MHz to 125 kHZ
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM Module (CCP)
Two 8-bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 8 MHz to 125 kHZ
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM Module (CCP)
Two 8-bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
Specifications
Attribute | Value |
---|---|
Family Name | PIC12F |
Package Type | DFN-S |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 2048 x 14 words, 256 B |
Maximum Frequency | 20MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Number of LIN Channels | 0 |
Height | 0.95mm |
Width | 5.99mm |
Dimensions | 4.92 x 5.99 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.92mm |
Number of ADC Units | 1 |
ADCs | 4 x 10 bit |
Pulse Width Modulation | 1(10 bit) (CCP) |
Program Memory Type | Flash |