32bit ARM Cortex M4 Microcontroller, XMC4000, 144MHz, 256 kB Flash, 75-Pin PG-LQFP-100
- RS Stock No.:
- 273-5453
- Mfr. Part No.:
- XMC4300F100K256AAXUMA1
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each
$37.38
(exc. GST)
$41.12
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $37.38 |
50 - 99 | $31.16 |
100 - 249 | $28.75 |
250 - 499 | $26.69 |
500 + | $26.15 |
- RS Stock No.:
- 273-5453
- Mfr. Part No.:
- XMC4300F100K256AAXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon Microcontroller is based on the ARM Cortex M4 processor core. This microcontroller features a high performance 32 bit ARM Cortex M4 CPU, 16 bit and 32 bit Thumb2 instruction set, DSP and MAC instructions and system timer for operating system support. It is a high performance and energy efficient microcontroller optimized for industrial connectivity, industrial control, power conversion, sense and control.
Floating point unit
On chip memories
On chip debug support
Memory protection unit
Communication peripherals
Analog frontend peripherals
Industrial control peripherals
On chip memories
On chip debug support
Memory protection unit
Communication peripherals
Analog frontend peripherals
Industrial control peripherals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | XMC4000 |
Package Type | PG-LQFP-100 |
Mounting Type | Surface Mount |
Pin Count | 75 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 144MHz |
Program Memory Type | Flash |
Related links
- 32bit ARM Cortex M4 Microcontroller, XMC4000, 144MHz, 256 kB...
- 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB...
- Infineon XMC4300F100F256AAXQMA1, 32bit ARM Cortex M4...
- Infineon XMC4700F100K2048AAXQMA1, 32bit ARM Cortex M4...
- 32bit ARM Cortex M4 Microcontroller, XMC4000, 144MHz, 2.048 MB...
- Infineon XMC4500F100K1024ACXUMA1 ARM Cortex M4 Microcontroller,...
- Infineon XMC4400F100K512BAXUMA1 ARM Cortex M4 Microcontroller,...
- Infineon XMC4500F100F1024ACXQMA1, 32bit ARM Cortex M4...