Infineon CY8C5868LTI-LP038, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 67MHz, 256 kB Flash, 68-Pin QFN
- RS Stock No.:
- 273-3309
- Mfr. Part No.:
- CY8C5868LTI-LP038
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each (In a Tray of 260)
$40.22
(exc. GST)
$44.24
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
260 + | $40.22 | $10,457.20 |
*price indicative
- RS Stock No.:
- 273-3309
- Mfr. Part No.:
- CY8C5868LTI-LP038
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Improved system quality
Programmable routing and interconnect
Programmable routing and interconnect
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C58LP |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 68 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 67MHz |
Program Memory Type | Flash |
Related links
- Infineon CY8C5868LTI-LP038, 32bit ARM Cortex M3 Microcontroller,...
- Infineon CY8C5868LTI-LP039, 32bit ARM Cortex M3 Microcontroller,...
- Infineon CY8C5888LTQ-LP097, 32bit ARM Cortex M3 Microcontroller,...
- Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller,...
- Infineon CY8C5888AXI-LP096, 32bit ARM Cortex M3 Microcontroller,...
- Infineon CY8C5868AXI-LP032, 32bit ARM Cortex M3 Microcontroller,...
- Infineon CY8C5868AXI-LP035, 32bit ARM Cortex M3 Microcontroller,...
- Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller,...