Renesas Electronics R5F100GGAFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 128 kB Flash, 48-Pin LFQFP
- RS Stock No.:
- 263-0051
- Mfr. Part No.:
- R5F100GGAFB#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 263-0051
- Mfr. Part No.:
- R5F100GGAFB#30
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Renesas Electronics MCU is True low power platform for the general purpose applications, with 1.6 V to 5.5 V operation, 16 to 512 Kbyte code flash memory, and 41 DMIPS at 32 MHz. It has ultra low power consumption technology with halt mode, stop mode and snooze mode.
Minimum instruction execution time
DMA controller
RL78 CPU core
DMA controller
RL78 CPU core
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G13 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of SPI Channels | 7 |
Number of CAN Channels | 0 |
Number of I2C Channels | 8 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Height | 1.6mm |
Number of LIN Channels | 1 |
Width | 7mm |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Dimensions | 7 x 7 x 1.6mm |
Length | 7mm |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
ADCs | 10 x 8/10 bit |
Instruction Set Architecture | CISC |
Related links
- Renesas Electronics R5F100GGAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GGGFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GDAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GLAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GHAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GFAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F100GCAFB#30, 16bit RL78 Microcontroller...
- Renesas Electronics R5F101GEAFB#30, 16bit RL78 Microcontroller...