Cypress Semiconductor CY8C5666AXI-LP004, 32bit ARM Cortex M3 Microcontroller, CY8C5666AXI, 67MHz, 64 kB Flash, 100-Pin
- RS Stock No.:
- 194-9150
- Mfr. Part No.:
- CY8C5666AXI-LP004
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9150
- Mfr. Part No.:
- CY8C5666AXI-LP004
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller and digital filter processor, at up to 80 MHz , Ultra low power with wide voltage range , Programmable digital and analogue peripherals enable custom functions , Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C5666AXI |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 67MHz |
RAM Size | 16 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Number of I2C Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 14 x 14 x 1.4mm |
Number of LIN Channels | 1 |
Program Memory Type | Flash |
Width | 14mm |
ADCs | 1 x 12 bit |
Number of ADC Units | 1 |
Length | 14mm |
Data Rate | 1Mbit/s |
Pulse Width Modulation | 1 (4 x 16 bit) |
Height | 1.4mm |