Infineon CY8C4013SXI-400, 32bit ARM Cortex M0 Microcontroller, PSoC 4000, 16MHz, 8 kB Flash, 8-Pin SOIC
- RS Stock No.:
- 188-5365
- Mfr. Part No.:
- CY8C4013SXI-400
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5365
- Mfr. Part No.:
- CY8C4013SXI-400
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PSoC 4 (ARM Cortex-M0 Core), Cypress
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.
32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
32-bit MCU Subsystem
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM
Programmable Analogue
Two current DACs (IDACs) for general-purpose or capacitive sensing applications
One low-power comparator with internal reference
Low Power 1.71-V to 5.5-V operation
Deep Sleep mode with wake-up on interrupt and I2C address detect
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
Serial Communication
Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
Timing and Pulse-Width Modulation
One 16-bit timer/counter/pulse-width modulator (TCPWM) block
Center-aligned, Edge, and Pseudo-Random modes
Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
Up to 20 Programmable GPIO Pins
28-pin SSOP, 24-pin QFN, 16-pin SOIC, 16-pin QFN, 16 ball WLCSP, and 8-pin SOIC packages
GPIO pins on Ports 0, 1, and 2 can be CapSense or have other functions
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM
Programmable Analogue
Two current DACs (IDACs) for general-purpose or capacitive sensing applications
One low-power comparator with internal reference
Low Power 1.71-V to 5.5-V operation
Deep Sleep mode with wake-up on interrupt and I2C address detect
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
Serial Communication
Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
Timing and Pulse-Width Modulation
One 16-bit timer/counter/pulse-width modulator (TCPWM) block
Center-aligned, Edge, and Pseudo-Random modes
Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
Up to 20 Programmable GPIO Pins
28-pin SSOP, 24-pin QFN, 16-pin SOIC, 16-pin QFN, 16 ball WLCSP, and 8-pin SOIC packages
GPIO pins on Ports 0, 1, and 2 can be CapSense or have other functions
Specifications
Attribute | Value |
---|---|
Family Name | PSoC 4000 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 8 kB |
Maximum Frequency | 16MHz |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 1 |
Width | 3.98mm |
Height | 1.47mm |
Program Memory Type | Flash |
Instruction Set Architecture | Thumb-2 |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.97 x 3.98 x 1.47mm |
Maximum Operating Temperature | +85 °C |
Length | 4.97mm |