Microchip PIC16LF18456-I/SS, 8bit PIC Microcontroller, PIC16LF, 32MHz, 28 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 179-4014
- Mfr. Part No.:
- PIC16LF18456-I/SS
- Brand:
- Microchip
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$2.832
(exc. GST)
$3.115
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $2.832 | $28.32 |
50 + | $2.798 | $27.98 |
*price indicative
- RS Stock No.:
- 179-4014
- Mfr. Part No.:
- PIC16LF18456-I/SS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The PIC16(L)F184xx 8-bit product family features high resolution Analog, Core Independent Peripherals (CIPs) and communication along with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family offers a 12-bit ADC with computation (ADC2), multiple communications interfaces, a temperature sensor, along with memory features like Memory Access Partition (MAP) and Device Information Area (DIA).
Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
12-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
2 x Comparators
Memory Access Partition (MAP)
Device Information Area (DIA)
2 x 10-bit PWMs
5 x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
12-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
2 x Comparators
Memory Access Partition (MAP)
Device Information Area (DIA)
2 x 10-bit PWMs
5 x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16LF |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2.048 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 2 |
Number of USART Channels | 2 |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of CAN Channels | 0 |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 10.5mm |
ADCs | 24 x 12 bit |
Height | 1.85mm |
Number of LIN Channels | 0 |
Width | 10.5mm |
Dimensions | 10.5 x 5.6 x 1.85mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 (2 x 10 bit) |
Related links
- Microchip PIC16LF18456-I/SS, 8bit PIC Microcontroller, PIC16LF,...
- Microchip PIC16LF18456-I/SP, 8bit PIC Microcontroller, PIC16LF,...
- Microchip PIC16LF18456-I/SO, 8bit PIC Microcontroller, PIC16LF,...
- Microchip PIC16LF18855-I/SS, 8bit PIC Microcontroller, PIC16LF,...
- Microchip PIC16F18855-I/SS, 8bit PIC Microcontroller, PIC16LF,...
- Microchip PIC16LF19156-I/SP, 8bit PIC Microcontroller, PIC16LF,...
- Microchip PIC16LF18876-I/PT, 8bit PIC Microcontroller, PIC16LF,...
- Microchip PIC16LF18345-I/SS, 8bit PIC Microcontroller, PIC16LF,...