- RS Stock No.:
- 177-3065
- Mfr. Part No.:
- ATMEGA2560-16AUR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3065
- Mfr. Part No.:
- ATMEGA2560-16AUR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Microchip Technology Microcontroller
The Microchip technology ATMEGA family type, TQFP package, surface mount 100-pin AVR RISC-based 8-bit microcontroller has a maximum voltage rating of 5.5 V. This microcontroller operates at a maximum speed of 16MHz and features 256kb ISP flash program memory, 8kb of internal SRAM and 4kb of EEPROM. It has 86 programmable I/O lines. The microcontroller has a real-time counter, six flexible timers/counters with compare modes, PWM, 4 USARTs, a byte-oriented two-wire serial interface and a 16-channel 10-bit A/D converter. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1MIPS per MHz, balancing power consumption and processing speed.
Features and Benefits
External and internal interrupt sources
Four 16-bit timers/counters with separate Prescaler, compare mode and capture mode
Four 8-bit PWM channels
Fully static operation
High-performance 8-bit advanced RISC architecture
On-chip 2-cycle multiplier
Operating temperature ranges between -40°C and 85°C
Power-on reset and programmable Brown-out Detection
Sleep modes- Idle, ADC noise reduction, power-save, power-down, standby and extended standby
Two 8-bit timer/counters with separate Prescaler and compare mode
Two-wire UART serial communication mode for general-purpose
Write/Erase cycles- 10,000 flash/100,000 EEPROM
Four 16-bit timers/counters with separate Prescaler, compare mode and capture mode
Four 8-bit PWM channels
Fully static operation
High-performance 8-bit advanced RISC architecture
On-chip 2-cycle multiplier
Operating temperature ranges between -40°C and 85°C
Power-on reset and programmable Brown-out Detection
Sleep modes- Idle, ADC noise reduction, power-save, power-down, standby and extended standby
Two 8-bit timer/counters with separate Prescaler and compare mode
Two-wire UART serial communication mode for general-purpose
Write/Erase cycles- 10,000 flash/100,000 EEPROM
Applications
Embedded systems
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 256 kB |
Maximum Frequency | 16MHz |
RAM Size | 8 kB |
Number of PWM Units | 1 x 8 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 4 |
Number of USART Channels | 4 |
Number of I2C Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 8 bit) |
Dimensions | 14.1 x 14.1 x 1.05mm |
Width | 14.1mm |
Height | 1.05mm |
ADCs | 16 x 10 bit |
Length | 14.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |