- RS Stock No.:
- 177-2528
- Mfr. Part No.:
- PIC24EP64GP204-I/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2528
- Mfr. Part No.:
- PIC24EP64GP204-I/ML
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. These devices are available in various packages and with extended (125°C) temp option.
Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
Up to three Op amp/Comparators:- Op Amp direct connection to the ADC module-
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
Up to three Op amp/Comparators:- Op Amp direct connection to the ADC module-
Specifications
Attribute | Value |
---|---|
Family Name | PIC24E |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 60MHz |
RAM Size | 8 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Length | 8mm |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
ADCs | 1 (6 x 12 bit) |
Height | 0.95mm |
Instruction Set Architecture | C Compiler |
Minimum Operating Temperature | -40 °C |
Dimensions | 8 x 8 x 0.95mm |
Pulse Width Modulation | 1 (6 Channel) |
Width | 8mm |