- RS Stock No.:
- 175-9422
- Mfr. Part No.:
- ATSAML10E16A-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 175-9422
- Mfr. Part No.:
- ATSAML10E16A-AU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and Sleep Walking peripherals.
Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
Specifications
Attribute | Value |
---|---|
Family Name | SAML10 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 3 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.62 → 3.63 V |
Number of ADC Units | 1 |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Length | 7.1mm |
ADCs | 1 (10 x 12 bit) |
Height | 1.05mm |
Number of LIN Channels | 1 |
Width | 7.1mm |
Dimensions | 7.1 x 7.1 x 1.05mm |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |