Microchip ATmega4809-MFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin QFN
- RS Stock No.:
- 175-7202
- Mfr. Part No.:
- ATmega4809-MFR
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$3.201
(exc. GST)
$3.521
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $3.201 | $32.01 |
1000 + | $3.122 | $31.22 |
*price indicative
- RS Stock No.:
- 175-7202
- Mfr. Part No.:
- ATmega4809-MFR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ATmega4809 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 48Kb Flash, 6Kb SRAM and 256 b of EEPROM in 48-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.
8-bit high-performance AVR RISC CPU
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
16 Channel 10-bit ADC with Voltage Reference
Analog Comparator (AC)
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
5x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
SPI / I2C / USART
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
16 Channel 10-bit ADC with Voltage Reference
Analog Comparator (AC)
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
5x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
SPI / I2C / USART
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 48 kB |
Maximum Frequency | 20MHz |
RAM Size | 6.144 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Number of UART Channels | 4 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Dimensions | 6 x 6 x 0.5mm |
Width | 6mm |
Number of LIN Channels | 0 |
Height | 0.5mm |
ADCs | 16 x 10 bit |
Length | 6mm |
Maximum Operating Temperature | +125 °C |
Pulse Width Modulation | 0 |
Maximum Number of Ethernet Channels | 0 |
Related links
- Microchip ATmega4809-MFR, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATMEGA4809-MF, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATMEGA4809-AU, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATMEGA4809-AF, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATmega4808-MFR, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATmega4808-AFR, 8bit AVR Microcontroller, ATmega, 20MHz,...
- Microchip ATMEGA4808-XF, 8bit AVR Microcontroller, ATmega, 20MHz,...