- RS Stock No.:
- 171-7766
- Mfr. Part No.:
- PIC16F15324-I/P
- Brand:
- Microchip
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 30)
$1.843
(exc. GST)
$2.027
(inc. GST)
Units | Per unit | Per Tube* |
30 - 30 | $1.843 | $55.29 |
60 - 270 | $1.782 | $53.46 |
300 + | $1.723 | $51.69 |
*price indicative |
- RS Stock No.:
- 171-7766
- Mfr. Part No.:
- PIC16F15324-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Microchip Technology Microcontroller
The Microchip technology PIC16F15324-I/P family type, PDIP package, through-hole mount, 14-pin 32-bit PIC has a maximum voltage rating of 5.5V. This operates at a maximum speed of 32MHz and features 7kb ISP flash program memory and 512kb of SRAM. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing.
Features and Benefits
• 5-bit Digital-to-Analogue Converter (DAC)
• Complementary waveform generator (CWG)
• Enhanced mid-range core with 49 instructions, 16 stack levels
• Enhanced power ON/OFF reset
• EXtreme Low Power (XLP)
• Five channel 10-bit ADC with voltage reference
• Four 10-bit PWMs
• IDLE and DOZE low power modes
• In-circuit serial programming
• Low-Power Brown-Out Reset (LPBOR)
• Numerically controlled oscillator (NCO)
• One 8-bit timer (TMR0/TMR1)
• Operating temperature ranges between -40°C and 125°C
• Peripheral module disable (PMD)
• Peripheral Pin Select (PPS)
• Programmable Brown-Out Reset (BOR)
• Two 16-bit timers (TMR1)
• Two capture, compare, PWM (CCP)
• Two comparators
• Window watchdog timer (WWDT)
• Complementary waveform generator (CWG)
• Enhanced mid-range core with 49 instructions, 16 stack levels
• Enhanced power ON/OFF reset
• EXtreme Low Power (XLP)
• Five channel 10-bit ADC with voltage reference
• Four 10-bit PWMs
• IDLE and DOZE low power modes
• In-circuit serial programming
• Low-Power Brown-Out Reset (LPBOR)
• Numerically controlled oscillator (NCO)
• One 8-bit timer (TMR0/TMR1)
• Operating temperature ranges between -40°C and 125°C
• Peripheral module disable (PMD)
• Peripheral Pin Select (PPS)
• Programmable Brown-Out Reset (BOR)
• Two 16-bit timers (TMR1)
• Two capture, compare, PWM (CCP)
• Two comparators
• Window watchdog timer (WWDT)
Applications
• Embed designs
• Household appliances
• Industrial
• Household appliances
• Industrial
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 512 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Typical Operating Supply Voltage | 5.5 V |
Number of I2C Channels | 1 |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Width | 7.11mm |
Number of LIN Channels | 1 |
Height | 4.83mm |
ADCs | 11 x 10 bit |
Length | 19.56mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 0.77 x 0.28 x 0.19in |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 10 bit) |
Number of ADC Units | 1 |
Related links
- Microchip PIC16F18324-I/P PIC16F 7 kB Flash, 14-Pin PDIP
- Microchip PIC16F1574-I/ST PIC16F 7 kB Flash, 14-Pin TSSOP
- Microchip PIC16F18324-I/SL PIC16F 7 kB Flash, 14-Pin SOIC
- Microchip PIC16F1574-I/SL PIC16F 7 kB Flash, 14-Pin SOIC
- Microchip PIC16F15324-I/SL PIC16F 7 kB Flash, 14-Pin SOIC
- Microchip PIC16F1824T-I/SL PIC16F 7 kB Flash, 14-Pin SOIC
- Microchip PIC16F1574-I/P PIC16F 7 kB Flash, 14-Pin PDIP
- Microchip PIC16F688T-I/SL PIC16F 7 kB Flash, 14-Pin SOIC