Microchip ATSAME70Q19B-AN, 32bit ARM Cortex M7 Microcontroller, SAME70, 300MHz, 512 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 168-2664
- Mfr. Part No.:
- ATSAME70Q19B-AN
- Brand:
- Microchip
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 60)
$19.943
(exc. GST)
$21.937
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
60 - 240 | $19.943 | $1,196.58 |
300 + | $17.949 | $1,076.94 |
*price indicative
- RS Stock No.:
- 168-2664
- Mfr. Part No.:
- ATSAME70Q19B-AN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip SAME70Q19 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 512 Kbytes of Flash, up to 256 Kbytes of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. SAME70Q19 features multiple networking/connectivity peripherals, including CAN-FD interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).
ARM® Cortex®-M7 running up to 300MHz
16Kb ICache, 16Kb DCache Error Code Correction
Single- & double-precision HW Floating Point Unit
Memory Protection Unit,16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module, instruction trace stream, including Trace Port Interface Unit
16Kb ICache, 16Kb DCache Error Code Correction
Single- & double-precision HW Floating Point Unit
Memory Protection Unit,16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module, instruction trace stream, including Trace Port Interface Unit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | SAME70 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | ARM Cortex M7 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 300MHz |
RAM Size | 256 kB |
USB Channels | 1 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of USART Channels | 3 |
Number of CAN Channels | 2 |
Number of UART Channels | 5 |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 1 |
Dimensions | 20 x 20x 1.45mm |
Width | 20mm |
Number of LIN Channels | 1 |
Height | 1.45mm |
ADCs | 24 x 12 bit |
Program Memory Type | Flash |
Pulse Width Modulation | 2 (4 x 16 bit) |
Maximum Number of Ethernet Channels | 1 |
Length | 20mm |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | DSP |
Related links
- Microchip ATSAME70Q19B-AN, 32bit ARM Cortex M7 Microcontroller,...
- Microchip ATSAME70N19B-AN, 32bit ARM Cortex M7 Microcontroller,...
- Microchip ATSAME70Q21B-AN, 32bit ARM Cortex M7 Microcontroller,...
- Microchip ATSAME70Q21B-CFN, 32bit ARM Cortex M7 Microcontroller,...
- Microchip ATSAME70Q21B-CN, 32bit ARM Cortex M7 Microcontroller,...
- Microchip ATSAME70N19A-AN, 32bit ARM Cortex M7 Microcontroller,...
- STMicroelectronics STM32F746ZET6, 32bit ARM Cortex M7...
- STMicroelectronics STM32F745ZET6, 32bit ARM Cortex M7...