Infineon XMC4400F100K512ABXQSA1, 32bit ARM Cortex M4 Microcontroller, XMC4000, 120MHz, 512 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 165-8223
- Mfr. Part No.:
- XMC4400F100K512ABXQSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8223
- Mfr. Part No.:
- XMC4400F100K512ABXQSA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
XMC440x Family 32-Bit Microcontroller ARM Cortex-M4
The XMC440x microcontroller based on the ARM Cortex-M4F processor core is part of the Industrial XMC4000 family. It is suitable for industrial control/connectivity, sensing/control and power conversion applications.
120MHz Cortex-M4F core processor with up to 512KB Flash memory, 16KB Boot ROM, 80KB SRAM
Floating-Point Maths Unit
Memory Protection Unit
Event Request Unit (ERU) for programmable processing of external and internal service requests
Flexible CRC Engine (FCE) for multiple bit-error detection
Comprehensive set of Communication, Analogue Front End and Industrial Control modules
RMII 10/100 Ethernet interface (XMC4400 only)
Supported by Infineons integrated development platform DAVE™ 4
Floating-Point Maths Unit
Memory Protection Unit
Event Request Unit (ERU) for programmable processing of external and internal service requests
Flexible CRC Engine (FCE) for multiple bit-error detection
Comprehensive set of Communication, Analogue Front End and Industrial Control modules
RMII 10/100 Ethernet interface (XMC4400 only)
Supported by Infineons integrated development platform DAVE™ 4
Specifications
Attribute | Value |
---|---|
Family Name | XMC4000 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 120MHz |
RAM Size | 80 kB |
USB Channels | 1 |
Typical Operating Supply Voltage | 1.3 V, 3.3 V |
Length | 14mm |
ADCs | 1 (24 x 12 bit) |
Width | 14mm |
Maximum Number of Ethernet Channels | 1 |
Data Rate | 1Mbps |
Minimum Operating Temperature | -40 °C |
Dimensions | 14 x 14 x 1.5mm |
Number of ADC Units | 1 |
Height | 1.5mm |
Program Memory Type | Flash |
Maximum Operating Temperature | +125 °C |