Microchip PIC32MZ0512EFF144-I/PH, 32bit MIPS® MicroAptiv™ Microcontroller, PIC32MZ, 200MHz, 160 (Boot Flash) kB, 512
- RS Stock No.:
- 165-4256
- Mfr. Part No.:
- PIC32MZ0512EFF144-I/PH
- Brand:
- Microchip
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 90)
$18.874
(exc. GST)
$20.761
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
90 - 360 | $18.874 | $1,698.66 |
450 + | $16.987 | $1,528.83 |
*price indicative
- RS Stock No.:
- 165-4256
- Mfr. Part No.:
- PIC32MZ0512EFF144-I/PH
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers
The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
Microcontroller Features
MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripheral Features
Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MZ |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | MIPS® MicroAptiv™ |
Data Bus Width | 32bit |
Program Memory Size | 160 (Boot Flash) kB, 512 (Flash) kB |
Maximum Frequency | 200MHz |
RAM Size | 128 kB |
USB Channels | 3 |
Number of PWM Units | 1 x 16/32 bit |
Number of SPI Channels | 6 |
Number of CAN Channels | 2 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 5 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Instruction Set Architecture | Harvard |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Number of LIN Channels | 1 |
Width | 16mm |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 1 |
Dimensions | 16 x 16 x 1.05mm |
Number of Ethernet Channels | 1 |
Length | 16mm |
Pulse Width Modulation | 1 (9) |
ADCs | 48 x 10 bit |
Program Memory Type | Flash |
Automotive Standard | AEC-Q100 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Related links
- Microchip PIC32MZ0512EFF144-I/PH, 32bit MIPS® MicroAptiv™...
- Microchip PIC32MZ2048EFM144-I/PH, 32bit MIPS® MicroAptiv™...
- Microchip PIC32MZ2048EFH144-I/PH, 32bit MIPS® MicroAptiv™...
- Microchip PIC32MZ0512EFF100-I/PT, 32bit MIPS® MicroAptiv™...
- Microchip PIC32MZ0512EFK100-I/PT, 32bit MIPS® MicroAptiv™...
- Microchip PIC32MZ2048EFM144-I/PL, 32bit MIPS® MicroAptiv™...
- Microchip PIC32MZ2048EFM100-I/PF, 32bit MIPS® MicroAptiv™...
- Microchip PIC32MZ2048EFG100-I/PT, 32bit MIPS® MicroAptiv™...