- RS Stock No.:
- 165-2252
- Mfr. Part No.:
- PIC18LF4685-I/PT
- Brand:
- Microchip
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 160)
$21.057
(exc. GST)
$23.163
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
160 - 640 | $21.057 | $3,369.12 |
800 + | $18.951 | $3,032.16 |
*price indicative
- RS Stock No.:
- 165-2252
- Mfr. Part No.:
- PIC18LF4685-I/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC18LF |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 96 kB |
Maximum Frequency | 40MHz |
RAM Size | 3.328 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Number of CAN Channels | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Dimensions | 10 x 10 x 1.05mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
ADCs | 11 x 10 bit |
Number of LIN Channels | 0 |
Pulse Width Modulation | 1 (CCP) (10 bit), 1 (ECCP) (10 bit) |
Program Memory Type | Flash |
Height | 1.05mm |
Width | 10mm |
Length | 10mm |
Related links
- Microchip PIC18LF4685-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18LF4580-I/PT, 8bit PIC Microcontroller, PIC18LF,...
- Microchip PIC18F4685-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18LF4523-I/PT, 8bit PIC Microcontroller, PIC18LF,...
- Microchip PIC18F4685-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18LF6627-I/PT, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18LF452-I/PT, 8bit PIC Microcontroller, PIC18LF,...
- Microchip PIC18LF4620-I/PT, 8bit PIC Microcontroller, PIC18LF,...