Microchip PIC16F1933-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SOIC
- RS Stock No.:
- 145-8964
- Mfr. Part No.:
- PIC16F1933-I/SO
- Brand:
- Microchip
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 27)
$3.25
(exc. GST)
$3.57
(inc. GST)
Units | Per unit | Per Tube* |
27 - 27 | $3.25 | $87.75 |
54 - 243 | $3.142 | $84.834 |
270 + | $3.038 | $82.026 |
*price indicative |
- RS Stock No.:
- 145-8964
- Mfr. Part No.:
- PIC16F1933-I/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIC16F1933 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1933 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
The PIC16F1933 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
Peripherals
Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 256 B, 4096 x 14 words |
Maximum Frequency | 32MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 5 x 10 bit |
Number of SPI Channels | 2 |
Number of USART Channels | 1 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 2 |
Width | 7.5mm |
Number of ADC Units | 1 |
Pulse Width Modulation | 2 (10 bit) (CCP), 3 (10 bit) (ECCP) |
Program Memory Type | Flash |
Dimensions | 17.9 x 7.5 x 2.35mm |
Number of LIN Channels | 0 |
Height | 2.35mm |
ADCs | 11 x 10 bit |
Length | 17.9mm |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Related links
- Microchip PIC16F1934-I/P PIC16F 256 B 40-Pin PDIP
- Microchip PIC16F1783-I/SS PIC16F 256 B 28-Pin SSOP
- Microchip PIC16F1933-I/SS PIC16F 256 B 28-Pin SSOP
- Microchip PIC16F1933-I/SP PIC16F 256 B 28-Pin SPDIP
- Microchip PIC16F1933-E/SS PIC16F 4096 words Flash, 28-Pin SSOP
- Microchip PIC16F1783-I/SO PIC16F 256 B 28-Pin SOIC
- Microchip PIC16F1783-I/SP PIC16F 256 B 28-Pin SPDIP
- Microchip PIC16F1783-I/ML PIC16F 256 B Flash, 28-Pin QFN