STMicroelectronics STM32L152C8U6, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 128 kB Flash, 48-Pin UFQFPN
- RS Stock No.:
- 145-8651
- Mfr. Part No.:
- STM32L152C8U6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 145-8651
- Mfr. Part No.:
- STM32L152C8U6
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
STM32L152 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32L152 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).
32MHz ARM Cortex-M3 core ultra-low power microcontroller
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
LCD driver for up to 8 x 40 segments
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C
Up to 128KB Flash memory with ECC
Up to 16KB RAM
4KB true EEPROM with ECC
Cyclic Redundancy Check (CRC) calculation unit for memory verification
Serial interfaces: USART, SPI, I²C, USB
Up to 24-channel 12-bit ADC
2 x 12-bit DACs
Real-Time Clock (RTC) with backup registers
Up to 20 x capacitive sensing channels
LCD driver for up to 8 x 40 segments
Power supply: +1.8V to +3.6Vdc
7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC
Operating temperature range: -40 to +85°C
STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
ARM® Cortex™-M3-based STM32 L1 series uses STs proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.
Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Specifications
Attribute | Value |
---|---|
Family Name | STM32L |
Package Type | UFQFPN |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Number of I2C Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 3 |
Typical Operating Supply Voltage | 3.6 V |
Number of PCI Channels | 0 |
Width | 7.1mm |
Number of LIN Channels | 0 |
Height | 0.6mm |
ADCs | 1(14 x 12 bit) |
Length | 7.1mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 7.1 x 7.1 x 0.6mm |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1(4 x 16 bit) |
Program Memory Type | Flash |
Instruction Set Architecture | MCU |