Texas Instruments MSP430G2202IN20, 16bit MSP430 Microcontroller, MSP430, 16MHz, 2 kB Flash, 20-Pin PDIP
- RS Stock No.:
- 145-6287
- Mfr. Part No.:
- MSP430G2202IN20
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6287
- Mfr. Part No.:
- MSP430G2202IN20
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments
The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.
Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specifications
Attribute | Value |
---|---|
Family Name | MSP430 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 20 |
Device Core | MSP430 |
Data Bus Width | 16bit |
Program Memory Size | 2 kB |
Maximum Frequency | 16MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Length | 24.33mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 24.33 x 6.35 x 5.08mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 0 |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Width | 6.35mm |
Number of LIN Channels | 0 |
Height | 5.08mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |