Microchip PIC16LF19156-I/SS, 8bit 8 bit CPU Microcontroller, PIC16LF191, 32MHz, 28 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 144-9566
- Mfr. Part No.:
- PIC16LF19156-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 144-9566
- Mfr. Part No.:
- PIC16LF19156-I/SS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable
Specifications
Attribute | Value |
---|---|
Family Name | PIC16LF191 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | 8 bit CPU |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2.048 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Pulse Width Modulation | 1 (2 x 10 bit) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 10.5mm |
ADCs | 1 (20 x 12 bit) |
Number of LIN Channels | 1 |
Width | 5.6mm |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |