Microchip PIC16LF19156-I/SO, 8bit 8 bit CPU Microcontroller, PIC16LF191, 32MHz, 28 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 144-9532
- Mfr. Part No.:
- PIC16LF19156-I/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 144-9532
- Mfr. Part No.:
- PIC16LF19156-I/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC2 automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison. Other new features include low-power IDLE and DOZE modes, Device Information Area (DIA), and Memory Access Partition (MAP). This low-power product will be offered in 28-pins to support the customer in various LCD and general purpose applications.
28KB Flash Memory
256b DataEE
2048 RAM
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
24 I/O Pins
12-bit ADC2, 20 ch
5-bit DAC
2x Comparator (1 Low-Power, 1 High-Speed)
2x 8-bit Timers w/ HLT
2x 16-bit Timers
Windowed Watchdog Timer
2x CCP
2x 10-bit PWM
1x Complementary Waveform Generator (CWG)
4x Configurable Logic Cell (CLC)
Zero Cross Detect (ZCD)
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Custom Partition
2x EUSART
1x I2C
1x SPI
Peripheral Pin Select
Peripheral Module Disable
256b DataEE
2048 RAM
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
24 I/O Pins
12-bit ADC2, 20 ch
5-bit DAC
2x Comparator (1 Low-Power, 1 High-Speed)
2x 8-bit Timers w/ HLT
2x 16-bit Timers
Windowed Watchdog Timer
2x CCP
2x 10-bit PWM
1x Complementary Waveform Generator (CWG)
4x Configurable Logic Cell (CLC)
Zero Cross Detect (ZCD)
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Custom Partition
2x EUSART
1x I2C
1x SPI
Peripheral Pin Select
Peripheral Module Disable
Specifications
Attribute | Value |
---|---|
Family Name | PIC16LF191 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | 8 bit CPU |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2.048 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Length | 17.9mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Height | 2.35mm |
Number of LIN Channels | 1 |
Width | 7.5mm |
Dimensions | 17.9 x 7.5 x 2.35mm |
Pulse Width Modulation | 1 (2 x 10 bit) |
Program Memory Type | Flash |
ADCs | 1 (20 x 12 bit) |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |