Microchip PIC16F19176-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 28 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 144-9452
- Mfr. Part No.:
- PIC16F19176-I/P
- Brand:
- Microchip
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 10)
$4.326
(exc. GST)
$4.759
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
10 - 10 | $4.326 | $43.26 |
20 - 30 | $4.219 | $42.19 |
40 + | $4.155 | $41.55 |
*price indicative
- RS Stock No.:
- 144-9452
- Mfr. Part No.:
- PIC16F19176-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2.048 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Dimensions | 53.21 x 14.73 x 4.95mm |
Width | 14.73mm |
Number of LIN Channels | 1 |
Height | 4.95mm |
ADCs | 31 x 12 bit |
Length | 53.21mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (2 x 10 bit) |
Number of PCI Channels | 0 |
Related links
- Microchip PIC16F19176-I/P, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1939-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz,...
- Microchip PIC16F19176-I/PT, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1779-I/P, 8bit PIC Microcontroller, PIC16, 32MHz,...
- Microchip PIC16F15276-I/P, 8bit PIC Microcontroller, PIC16, 32MHz,...
- Microchip PIC16F1718-I/MV, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F18446-I/P, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1789-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz,...